New Product
1487649
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1487649

DigiKey Part Number
277-1487649-ND
Manufacturer
Manufacturer Product Number
1487649
Description
SAFETY RELAY DPST-NO 6A 24VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1487649 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Diode, Lighted Indicator, Varistor
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
500 ms
Release Time
85 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
65 mA
Coil Power
1.32W
Coil Resistance
369.231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1200,38000 €200,38 €
Manufacturers Standard Package
Unit Price without VAT:200,38000 €
Unit Price with VAT:238,45220 €