1460288 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 30,60000 €
Datasheet
Image for 1460288 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460288

DigiKey Part Number
1460288-ND
Manufacturer
Manufacturer Product Number
1460288
Description
CONN HOOD CPLNG BOTTOM SZB10 M25
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 B10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood Top
Manufacturer
Phoenix Contact
Thread Size
M25
Series
Size / Dimension
2.874" L x 1.693" W x 3.071" H (73.00mm x 43.00mm x 78.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Features
Cable to Cable
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
B10
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1412585Phoenix Contact01412585-ND30,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes