1460151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 22,35000 €
Datasheet
Image for 1460151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460151

DigiKey Part Number
1460151-ND
Manufacturer
Manufacturer Product Number
1460151
Description
CONN HOOD CPLG BOTTOM SZB10 M20
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
B10
Lock Location
Locking Clip (2) on Hood Top
Thread Size
M20
Size / Dimension
2.874" L x 1.693" W x 2.441" H (73.00mm x 43.00mm x 62.00mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes