1460120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 4
Unit Price: 22,77000 €
Datasheet
Hood Connector Top Entry PG29 B16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 B16 IP65 - Dust Tight, Water Resistant
1460120

1460120

DigiKey Part Number
277-13286-ND
Manufacturer
Manufacturer Product Number
1460120
Description
CONN HOOD TOP ENTRY SZB16 PG29
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 B16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1460120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes