1460070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 6
Unit Price: 15,56000 €
Datasheet
Hood Connector Top Entry M20 B10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460070

DigiKey Part Number
277-13277-ND
Manufacturer
Manufacturer Product Number
1460070
Description
CONN HOOD TOP ENTRY SZB10 M20
Customer Reference
Detailed Description
Hood Connector Top Entry M20 B10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M20
Series
Size / Dimension
2.874" L x 1.693" W x 2.205" H (73.00mm x 43.00mm x 56.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
B10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1412629Phoenix Contact61412629-ND15,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes