
1442344 | |
|---|---|
DigiKey Part Number | 277-1442344-ND |
Manufacturer | |
Manufacturer Product Number | 1442344 |
Description | SAFETY RELAY EXTENSION MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 19.2 ~ 26.4VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1442344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 19.2 ~ 26.4VAC/DC | |
Contact Form | 6PST-5NO/1NC (5 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 20 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 75 mA | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,12000 € | 143,12 € |
| Unit Price without VAT: | 143,12000 € |
|---|---|
| Unit Price with VAT: | 170,31280 € |








