
1480212 | |
|---|---|
DigiKey Part Number | 277-1480212-ND |
Manufacturer | |
Manufacturer Product Number | 1480212 |
Description | SAFE COUPLING RELAY WITH FORCE-G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1480212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operate Time | 70 ms | |
Release Time | 50 ms | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 30 mA | |
Coil Power | 650mW | |
Coil Resistance | 800 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,25000 € | 57,25 € |
| Unit Price without VAT: | 57,25000 € |
|---|---|
| Unit Price with VAT: | 68,12750 € |











