Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424535

DigiKey Part Number
1424535-ND
Manufacturer
Manufacturer Product Number
1424535
Description
CABLE GLAND 4-7MM M12 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Datasheet
 Datasheet
EDA/CAD Models
1424535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Gasket, Seal
Color
Black
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,22000 €5,22 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €