
1415174 | |
|---|---|
DigiKey Part Number | 1415174-ND |
Manufacturer | |
Manufacturer Product Number | 1415174 |
Description | CABLE GLAND 6-13MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1415174 Models |
Category | Thread Length 0.472" (12.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes O-Ring, Seal, Strain Relief |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Base Product Number |
Thread Size M20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,67100 € | 16,71 € |
| Unit Price without VAT: | 1,67100 € |
|---|---|
| Unit Price with VAT: | 1,98849 € |











