
1422049 | |
|---|---|
DigiKey Part Number | 1422049-ND |
Manufacturer | |
Manufacturer Product Number | 1422049 |
Description | CABLE 4COND 22AWG YELLOW |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 22 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1422073 | Phoenix Contact | 1 | 1422073-ND | 826,93000 € | MFR Recommended |

