4 Conductor Multi-Conductor Cable 22 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422073

DigiKey Part Number
1422073-ND
Manufacturer
Manufacturer Product Number
1422073
Description
CABLE 4COND 22AWG BLACK/GRY 300M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable 22 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.185" (4.70mm)
Mfr
Length
984.3' (300.0m)
Packaging
Bulk
Ratings
UL Style 20449/10493
Part Status
Active
Features
Flame Retardant, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Bare
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1826,93000 €826,93 €
Manufacturers Standard Package
Unit Price without VAT:826,93000 €
Unit Price with VAT:984,04670 €