
1422045 | |
|---|---|
DigiKey Part Number | 1422045-ND |
Manufacturer | |
Manufacturer Product Number | 1422045 |
Description | CABLE 3COND 22AWG YELLOW |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 22 AWG 984.3' (300.0m) |
Category | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Ratings UL Style 20549 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Jacket (Insulation) Material | Conductor Insulation Polypropylene (PP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1422069 | Phoenix Contact | 0 | 1422069-ND | 2,04177 € | MFR Recommended |

