
1422069 | |
|---|---|
DigiKey Part Number | 1422069-ND |
Manufacturer | |
Manufacturer Product Number | 1422069 |
Description | CABLE 3COND 22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable 22 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Ratings UL Style 20549 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,04177 € | 612,53 € |
| Unit Price without VAT: | 2,04177 € |
|---|---|
| Unit Price with VAT: | 2,42971 € |

