
1418248 | |
|---|---|
DigiKey Part Number | 1418248-ND |
Manufacturer | |
Manufacturer Product Number | 1418248 |
Description | CABLE MOD 8P4C R/A PLG-PLG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113320 | Phoenix Contact | 0 | 277-1113320-ND | 27,17000 € | MFR Recommended |


