1113320 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 22,42000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 21,25000 €
Datasheet
Modular Cable Plug to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113320

DigiKey Part Number
277-1113320-ND
Manufacturer
Manufacturer Product Number
1113320
Description
NBC-R4ACS/1 0-93B/R4ACB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1113320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Phoenix Contact
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Right, 90°
Style
Cat5, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1113310Phoenix Contact0277-1113310-ND22,42000 €Parametric Equivalent
1113321Phoenix Contact0277-1113321-ND21,25000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,09000 €23,09 €
Manufacturers Standard Package
Unit Price without VAT:23,09000 €
Unit Price with VAT:27,47710 €