Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1418235 | |
|---|---|
DigiKey Part Number | 1418235-ND |
Manufacturer | |
Manufacturer Product Number | 1418235 |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2171765 | LAPP | 10 | 5614-2171765-ND | 51,44000 € | Parametric Equivalent |
| TRGPA401-1M | L-com | 0 | 5073-TRGPA401-1M-ND | 52,40000 € | Parametric Equivalent |
| TRGPC401-1M | L-com | 0 | 5073-TRGPC401-1M-ND | 43,47000 € | Parametric Equivalent |
| TRGPC506-1M | L-com | 0 | 5073-TRGPC506-1M-ND | 25,04000 € | Parametric Equivalent |
| V45-G-C5-GN1.M-PUR-E1S-V45-G | Pepperl+Fuchs, Inc. | 0 | 2046-V45-G-C5-GN1.M-PUR-E1S-V45-G-ND | 42,80000 € | Parametric Equivalent |






