
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,09000 € | 52,09 € |
| 10 | 44,27900 € | 442,79 € |
| 25 | 41,50760 € | 1.037,69 € |
| 50 | 39,52840 € | 1.976,42 € |
| 100 | 37,64410 € | 3.764,41 € |
| Unit Price without VAT: | 52,09000 € |
|---|---|
| Unit Price with VAT: | 61,98710 € |

