
1412831 | |
|---|---|
DigiKey Part Number | 1412831-ND |
Manufacturer | |
Manufacturer Product Number | 1412831 |
Description | CONN BASE SIDE ENTRY SZB10 M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412831 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 3.661" L x 2.047" W x 2.126" H (93.00mm x 52.00mm x 54.00mm) |
Packaging Bulk | Features Cover, Feed Through, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

















