Parametric Equivalent

1412313 | |
|---|---|
DigiKey Part Number | 277-1412313-ND |
Manufacturer | |
Manufacturer Product Number | 1412313 |
Description | ASSEMBLED ETHERNET CABLE CAT6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 2.95' (900.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1412313 Models |
Category | Length 2.95' (900.0mm) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG677-MMC-3F | L-com | 0 | 5073-TRG677-MMC-3F-ND | 993,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 € | 86,09 € |
| Unit Price without VAT: | 86,09000 € |
|---|---|
| Unit Price with VAT: | 102,44710 € |


