
TRG677-MMC-3F | |
|---|---|
DigiKey Part Number | 5073-TRG677-MMC-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRG677-MMC-3F |
Description | C6 MM-M RJ45 801 AL/CD OLIVE PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,17000 € | 900,17 € |
| Unit Price without VAT: | 900,17000 € |
|---|---|
| Unit Price with VAT: | 1.071,20230 € |


