1411454 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 6
Unit Price: 16,50000 €
Datasheet
1411454
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411454

DigiKey Part Number
1411454-ND
Manufacturer
Manufacturer Product Number
1411454
Description
CONN HOOD SIDE ENTRY SZB10
Customer Reference
Detailed Description
Hood Connector Side Entry B10 IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1411454 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Hood
Thread Size
-
Size / Dimension
2.874" L x 1.732" W x 3.150" H (73.00mm x 44.00mm x 80.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,17000 €20,17 €
Manufacturers Standard Package
Unit Price without VAT:20,17000 €
Unit Price with VAT:24,00230 €