
1411053 | |
|---|---|
DigiKey Part Number | 277-18081-ND |
Manufacturer | |
Manufacturer Product Number | 1411053 |
Description | CONN FIBER LC PLUG DUPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | White | |
Ingress Protection | IP20 | |
Features | Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -10°C ~ 60°C | |
Mating Cycles | - |


