
1089520 | |
|---|---|
DigiKey Part Number | 277-1089520-ND |
Manufacturer | |
Manufacturer Product Number | 1089520 |
Description | CONN FIBER LC PLUG DUPLEX 125UM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Blue |
Datasheet | Datasheet |
Category | Cable Diameter 2.0mm ~ 2.2mm |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Blue |
Connector Style LC | Boot Color White |
Connector Type Plug | Ingress Protection IP20 |
Simplex/Duplex Duplex | Housing Material Polybutylene Terephthalate (PBT) |
Mode Singlemode | Operating Temperature -25°C ~ 70°C |
Fiber Core Diameter 9µm | Mating Cycles 500 |
Fiber Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,64000 € | 41,64 € |
| Unit Price without VAT: | 41,64000 € |
|---|---|
| Unit Price with VAT: | 49,55160 € |

