1375410 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 6,36920 €
Datasheet
Terminal Block Connector 1 Position Feed Through Black 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375410

DigiKey Part Number
277-1375410-ND
Manufacturer
Manufacturer Product Number
1375410
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Feed Through Black 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1375410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
60 A
Packaging
Bulk
Voltage - UL
550V
Part Status
Active
Wire Gauge or Range - AWG
6-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-16mm²
Number of Positions
1
Color
Black
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
10.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
18mm ~ 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1375409Phoenix Contact0277-1375409-ND6,36920 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,36920 €318,46 €
Manufacturers Standard Package
Unit Price without VAT:6,36920 €
Unit Price with VAT:7,57935 €