
1375409 | |
|---|---|
DigiKey Part Number | 277-1375409-ND |
Manufacturer | |
Manufacturer Product Number | 1375409 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Red 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1375409 Models |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 60 A |
Packaging Bulk | Voltage - UL 550V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 1 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm ~ 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,36920 € | 318,46 € |
| Unit Price without VAT: | 6,36920 € |
|---|---|
| Unit Price with VAT: | 7,57935 € |

