
1333897 | |
|---|---|
DigiKey Part Number | 277-1333897TR-ND - Tape & Reel (TR) 277-1333897CT-ND - Cut Tape (CT) 277-1333897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1333897 |
Description | CONN FML HDR 6.35MM 40POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1333897 Models |
Category | Number of Rows 2 |
Manufacturer Phoenix Contact | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 9mm, 10mm |
Number of Positions 40 | Height Above Board 0.157" (4.00mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,66088 € | 1.245,66 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |











