
ECS-327TXO-2012-33-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327TXO-2012-33-TR-ND - Tape & Reel (TR) 50-ECS-327TXO-2012-33-TRCT-ND - Cut Tape (CT) 50-ECS-327TXO-2012-33-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327TXO-2012-33-TR |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,25720 € | 56,43 € |
| 50 | 2,16400 € | 108,20 € |
| 100 | 2,07440 € | 207,44 € |
| 250 | 1,96188 € | 490,47 € |
| 500 | 1,94072 € | 970,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68695 € | 5.060,85 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |






