
1308661 | |
|---|---|
DigiKey Part Number | 277-1308661-ND |
Manufacturer | |
Manufacturer Product Number | 1308661 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1308661 Models |
Category | Shell Material Polyphenylene Ether (PPE) |
Mfr | Color Black |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Cable Opening 0.315" ~ 0.551" (8.00mm ~ 14.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Copper Zinc |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |


