1308648
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308648

DigiKey Part Number
277-1308648-ND
Manufacturer
Manufacturer Product Number
1308648
Description
CONN PANEL FEEDTH 5POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Panel Feed-Through Screw
Datasheet
 Datasheet
EDA/CAD Models
1308648 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 + PE)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylene Ether (PPE)
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
400V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,21000 €10,21 €
Manufacturers Standard Package
Unit Price without VAT:10,21000 €
Unit Price with VAT:12,14990 €