
1308323 | |
|---|---|
DigiKey Part Number | 277-1308323-ND |
Manufacturer | |
Manufacturer Product Number | 1308323 |
Description | RELAY GEN PURPOSE SPDT 12A 230V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, RC Circuit |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 184 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 12 A | Approval Agency cUR, cURus, UR |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3000VA, 360W | Coil Resistance 24.1 kOhms |
Coil Current 4.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

