
1292332 | |
|---|---|
DigiKey Part Number | 277-1292332-ND |
Manufacturer | |
Manufacturer Product Number | 1292332 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12 ~ 31.2VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1292332 Models |
Category | Switching Voltage 45VAC, 30VDC - Max |
Mfr | Load - Max Switching 180VA, 120W |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -20°C ~ 70°C |
Contact Form SPDT (1 Form C) | Approval Agency ATEX, IECEx |
Contact Rating (Current) 4 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,59000 € | 157,59 € |
| Unit Price without VAT: | 157,59000 € |
|---|---|
| Unit Price with VAT: | 187,53210 € |

