
1210006 | |
|---|---|
DigiKey Part Number | 1210006-ND |
Manufacturer | |
Manufacturer Product Number | 1210006 |
Description | DIN RAIL 35MMX15MM SLOTTED 78" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1210006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | - | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,61000 € | 78,61 € |
| Unit Price without VAT: | 78,61000 € |
|---|---|
| Unit Price with VAT: | 93,54590 € |















