Circuit Breaker Thermal Magnetic 5A 240 V AC 28 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 5A 240 V AC 28 V DC Push to Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0916607

DigiKey Part Number
277-2497-ND
Manufacturer
Manufacturer Product Number
0916607
Description
CIR BRKR THRMMAG 5A 240VAC 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 240 V AC 28 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0916607 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Phoenix Contact
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
28 V
Part Status
Active
Actuator Type
Push to Reset
Mounting Type
DIN Rail
Number of Poles
1
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.639
Factory Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,36000 €15,36 €
Unit Price without VAT:15,36000 €
Unit Price with VAT:18,27840 €