
1208209 | |
|---|---|
DigiKey Part Number | 1208209-ND |
Manufacturer | |
Manufacturer Product Number | 1208209 |
Description | TOOL BENCH PRESS AUTO 10-22AWG |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules Crimp and Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Automated | |
Tool Type | Bench Press | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Features | Crimp and Strip |









