Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201385

DigiKey Part Number
277-5659-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201385
Description
CONN FERRULE 18AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201385 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
18 AWG (1.00mm²)
Series
Length - Overall
14.00mm
Packaging
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
Red
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23797 €237,97 €
Manufacturers Standard Package
Unit Price without VAT:0,23797 €
Unit Price with VAT:0,28318 €