Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208018

DigiKey Part Number
277-12719-ND
Manufacturer
Manufacturer Product Number
1208018
Description
DIN RAIL 35MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1208018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,74000 €31,74 €
Unit Price without VAT:31,74000 €
Unit Price with VAT:37,77060 €