Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 37.598" (955.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207682

DigiKey Part Number
277-5614-ND
Manufacturer
Manufacturer Product Number
1207682
Description
DIN RAIL 35MMX15MM SLOT 37" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 37.598" (955.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1207682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
37.598" (955.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,03000 €15,03 €
Unit Price without VAT:15,03000 €
Unit Price with VAT:17,88570 €