
DDC1524S24 | |
|---|---|
DigiKey Part Number | 1470-2832-ND |
Manufacturer | |
Manufacturer Product Number | DDC1524S24 |
Description | DC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
EDA/CAD Models | DDC1524S24 Models |
Category | Current - Output (Max) 630mA |
Manufacturer XP Power | Power (Watts) 15W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 83% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Input Type DC | Size / Dimension 2.22" L x 0.71" W x 3.58" H (56.4mm x 18.0mm x 91.0mm) |
Number of Outputs 1 | Approval Agency CB |
DC Voltage - Input (Min) 9V | Standard Number 62368-1 |
DC Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 5 | 45,02600 € | 225,13 € |
| 10 | 43,63200 € | 436,32 € |
| 25 | 41,78240 € | 1.044,56 € |
| 100 | 38,99380 € | 3.899,38 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |



















