
1207655 | |
|---|---|
DigiKey Part Number | 277-10190-ND |
Manufacturer | |
Manufacturer Product Number | 1207655 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 39" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1207655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,45000 € | 55,45 € |
| 5 | 48,92800 € | 244,64 € |
| 20 | 44,51300 € | 890,26 € |
| 40 | 42,99425 € | 1.719,77 € |
| Unit Price without VAT: | 55,45000 € |
|---|---|
| Unit Price with VAT: | 65,98550 € |


