General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1125943

DigiKey Part Number
277-1125943-ND
Manufacturer
Manufacturer Product Number
1125943
Description
RELAY GEN PURPOSE SPDT 6A 230V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1125943 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included
Series
Termination Style
Screw Terminal
Packaging
Box
Operate Time
7 ms
Part Status
Active
Release Time
10 ms
Mounting Type
Operating Temperature
0°C ~ 55°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, UKCA
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
26.6 kOhms
Coil Current
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,07000 €23,07 €
Unit Price without VAT:23,07000 €
Unit Price with VAT:27,45330 €