
1116144 | |
|---|---|
DigiKey Part Number | 277-1116144-ND |
Manufacturer | |
Manufacturer Product Number | 1116144 |
Description | CABLE MARKER, ROLL, WHITE, UNLAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.15" x 0.17" (29.3mm x 4.2mm); Cable O.D. 0.04" ~ 0.09" (1.0mm ~ 2.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116144 Models |
Category | Label Size 1.15" x 0.17" (29.3mm x 4.2mm); Cable O.D. 0.04" ~ 0.09" (1.0mm ~ 2.4mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyester |
Packaging Box | Operating Temperature -40°C ~ 120°C |
Part Status Active | Base Product Number |
Label Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 28,28630 € |









