


5055960401 | |
|---|---|
DigiKey Part Number | WM17299-ND |
Manufacturer | |
Manufacturer Product Number | 5055960401 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055960401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,32440 € | 16,22 € |
| 200 | 0,29415 € | 58,83 € |
| 400 | 0,28010 € | 112,04 € |
| 600 | 0,27220 € | 163,32 € |
| 1.000 | 0,26254 € | 262,54 € |
| 2.600 | 0,24542 € | 638,09 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





