
1079402 | |
|---|---|
DigiKey Part Number | 277-1079402-ND |
Manufacturer | |
Manufacturer Product Number | 1079402 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1079402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.34 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 € | 57,11 € |
| Unit Price without VAT: | 57,11000 € |
|---|---|
| Unit Price with VAT: | 67,96090 € |

