
1014296 | |
|---|---|
DigiKey Part Number | 1014296-ND |
Manufacturer | |
Manufacturer Product Number | 1014296 |
Description | LABEL CARD BLUE |
Customer Reference | |
Detailed Description | Die Cut PVC Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1014296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Blue | |
Length | 4.094" (104.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | PVC |


