Continuous PVC Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804197

DigiKey Part Number
0804197-ND
Manufacturer
Manufacturer Product Number
0804197
Description
EMLF (108XE)R BU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Continuous PVC Blue
Datasheet
 Datasheet
EDA/CAD Models
0804197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
-
Applications
General
Color - Background
Blue
Length
157' (48m)
Width
4.252" (108.00mm)
Diameter - Label
-
Location
Outdoor
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1536,62000 €536,62 €
Manufacturers Standard Package
Unit Price without VAT:536,62000 €
Unit Price with VAT:638,57780 €