1013727 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 8,06200 €
Datasheet
General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013727

DigiKey Part Number
277-1013727-ND
Manufacturer
Manufacturer Product Number
1013727
Description
REL-MR-110DC/21-21AU/MS
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1013727 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Mechanical Indicator
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
88 VDC
Packaging
Bulk
Operate Time
9 ms
Part Status
Obsolete
Release Time
6 ms
Mounting Type
Operating Temperature
-40°C ~ 70°C
Coil Voltage
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cULus, EAC, UR
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
30.556 kOhms
Coil Current
3.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1012698Phoenix Contact0277-1012698-ND8,06200 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes