
1005088 | |
|---|---|
DigiKey Part Number | 1005088-ND |
Manufacturer | |
Manufacturer Product Number | 1005088 |
Description | LABEL STANDARD 0.68" X 1.56" WHT |
Customer Reference | |
Detailed Description | White Standard Label 0.68" x 1.56" (17.2mm x 39.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1005088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 0.68" x 1.56" (17.2mm x 39.8mm) | |
Color | White | |
Material | Polyester Foil | |
For Use With/Related Products | Office Printing Systems, Plotter | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |










