0843119 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 4,02850 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 15,03450 €
Datasheet
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0843119

DigiKey Part Number
277-0843119-ND
Manufacturer
Manufacturer Product Number
0843119
Description
DIN RAIL 35MMX7MM UNSLOT 78" STL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0843119 Models
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Unslotted
Manufacturer
Phoenix Contact
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Passivated
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0843101Phoenix Contact0277-0843101-ND4,02850 €Parametric Equivalent
0843109Phoenix Contact0277-0843109-ND15,03450 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,83600 €156,72 €
Manufacturers Standard Package
Unit Price without VAT:7,83600 €
Unit Price with VAT:9,32484 €