
0843109 | |
|---|---|
DigiKey Part Number | 277-0843109-ND |
Manufacturer | |
Manufacturer Product Number | 0843109 |
Description | DIN RAIL 35MMX7MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0843109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,96250 € | 239,25 € |
| Unit Price without VAT: | 11,96250 € |
|---|---|
| Unit Price with VAT: | 14,23538 € |



