
0843110 | |
---|---|
DigiKey Part Number | 277-0843110-ND |
Manufacturer | |
Manufacturer Product Number | 0843110 |
Description | DIN RAIL 35MMX7MM SLOT 78" STL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0843110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Passivated |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 12,84150 € | 256,83 € |
Unit Price without VAT: | 12,84150 € |
---|---|
Unit Price with VAT: | 15,28139 € |